text.skipToContent text.skipToNavigation

Manufacturer Part #

24LC16B-E/SN

24LC16 Series 16 Kb I2C 2 Wire (2K X 8) 2.5 V Serial EEPROM SMT - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
Microchip 24LC16B-E/SN - Technical Attributes
Attributes Table
Memory Density: 16kb
Memory Organization: 2 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The 24AA16/24LC16B (24XX16*) series of 16 Kbit Electrically Erasable PROM is organized as eight blocks of 256 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7 V with standby and active currents of only 1 μA and 1 mA, respectively.

The 24XX16 also has a page write capability for up to 16 bytes of data. The 24XX16 is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, 2x3 DFN and MSOP packages, and is also available in the 5-lead SOT-23 package.

Features:

  • Single supply with operation down to 2.5V for 24LC16B devices
  • Low-power CMOS technology
  • 2-wire serial interface, I2C™ compatible
  • Schmitt Trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • 100 kHz (2.5V) and 400 kHz clock compatibility
  • Page write time 5 ms max.
  • More than 1 million erase/write cycles
  • Data retention > 200 years
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$50.50
USD
Quantity
Unit Price
100
$0.505
200
$0.50
400
$0.49
1,500+
$0.47
Product Variant Information section