
Manufacturer Part #
CAT24C04WI-GT3
CAT24C04 Series 4 Kb (32 X 128) 1.7 to 5.5 V I2C CMOS Serial EEPROM - SOIC-8
Product Specification Section
onsemi CAT24C04WI-GT3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi CAT24C04WI-GT3 - Technical Attributes
Attributes Table
Memory Density: | 4kb |
Memory Organization: | 512 x 8 |
Supply Voltage-Nom: | 1.7V to 5.5V |
Clock Frequency-Max: | 400kHz |
Write Cycle Time-Max (tWC): | 5ms |
Data Retention: | 100 yr |
Interface Type: | I2C |
Access Time-Max: | 900ns |
Operating Temp Range: | -40°C to +85°C |
No of Terminals: | 8 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
6,000
$0.129
12,000+
$0.126
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount