Manufacturer Part #
CAV24C04YE-GT3
CAV24C04 Series 4 kb (512 x 8) 2.5 - 5.5 V I2C CMOS Serial EEPROM - TSSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:TSSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2326 | ||||||||||
Product Specification Section
onsemi CAV24C04YE-GT3 - Technical Attributes
Attributes Table
| Memory Density: | 4kb |
| Memory Organization: | 512 x 8 |
| Supply Voltage-Nom: | 2.5V to 5.5V |
| Clock Frequency-Max: | 400kHz |
| Write Cycle Time-Max (tWC): | 5ms |
| Package Style: | TSSOP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The CAV24C04YE-GT3 is a 4 Kb CMOS Serial EEPROM device, organized internally as 8/16/32/64 and 128 pages respectively of 16 bytes each. Available in a TSSOP-8 package.
Features:
- Automotive Temperature Grade 1 (−40°C to +125°C)
- Supports Standard and Fast I2C Protocol
- 2.5 V to 5.5 V Supply Voltage Range
- 16−Byte Page Write Buffer
- Hardware Write Protection for Entire Memory
- CAV Prefix for Automotive and Other Applications Requiring Site and Change Control
- Schmitt Triggers and Noise Suppression Filters on I2C Bus Inputs (SCL and SDA)
- Low power CMOS Technology
- 1,000,000 Program/Erase Cycles
- 100 Year Data Retention
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount