text.skipToContent text.skipToNavigation

Manufacturer Part #

M24128-BWMN6TP

M24128 Series 128 Kb (16 K x 8) 2.5 V SMT 2 Wire Serial I²C EEPROM - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2239
Product Specification Section
STMicroelectronics M24128-BWMN6TP - Technical Attributes
Attributes Table
Memory Density: 128kb
Memory Organization: 16 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The M24128-BWMN6TP is a part of M24128 series I2C Interface Protocol.It has an operating temperature ranging from -40 °C to +85 °C and it comes in SOIC-8 Packaging.

The M24128-BW, M24128-BR and M24128-BF devices are I2C-compatible electrically erasable programmable memories (EEPROM). They are organized as 16384 x 8 bits.

Features:

  • Supports the I2C bus modes:
    • 400 kHz Fast-mode
    • 100 kHz Standard-mode
  • Single supply voltages:
    • 2.5 V to 5.5 V
  • Write Control input
  • Byte and Page Write
  • Random and Sequential Read modes
  • Self-timed programming cycle
  • Automatic address incrementing
  • Enhanced ESD/latch-up protection
  • More than 1 Million write cycles
  • More than 40-year data retention
  • Packages
    • SO8, TSSOP8, UFDFPN8 packages: ECOPACK2® (RoHS-compliant and Halogen-free)
    • PDIP8 package: ECOPACK1® (RoHS-compliant)
Pricing Section
Global Stock:
210,000
USA:
210,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$320.00
USD
Quantity
Unit Price
2,500
$0.128
5,000+
$0.125
Product Variant Information section