text.skipToContent text.skipToNavigation

Manufacturer Part #

FM24CL04B-G

FM24CL04B Series 4 kb (512 x 8) Serial 5 V F-RAM Memory - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Infineon FM24CL04B-G - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 4kb
Interface Type: I2C
Memory Organization: 512 x 8
Supply Voltage-Nom: 2.7V to 3.65V
Temperature Range: -40°C to +85°C
Supply Current: 300µA
Power Dissipation: 1W
Storage Temperature Range: -65°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,748
USA:
3,748
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$24.38
USD
Quantity
Unit Price
25
$0.975
50
$0.96
125
$0.935
250
$0.92
500+
$0.885
Product Variant Information section