text.skipToContent text.skipToNavigation

Manufacturer Part #

FM24CL64B-GTR

FM24CL64 Series 64 Kb (8 K x 8) 3 V SMT Serial F-RAM Memory - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Infineon FM24CL64B-GTR - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 64kb
Interface Type: I2C
Memory Organization: 8K x 8
Supply Voltage-Nom: 2.7V to 3.65V
Temperature Range: -40°C to +85°C
Supply Current: 300µA
Power Dissipation: 1W
Storage Temperature Range: -65°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,100.00
USD
Quantity
Unit Price
2,500+
$1.24
Product Variant Information section