
Manufacturer Part #
23A1024-I/SN
1 Mb serial SRAM
Product Specification Section
Microchip 23A1024-I/SN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
09/27/2023 Details and Download
Specification Change
07/21/2022 Details and Download
Microchip has released a new Datasheet for the 23A1024/23LC1024 1-Mbit SPI Serial SRAM with SDI and SQI Interface Data Sheet ofdevices. Description of Change:1. Replaced terminology ?Master? and ?Slave? with ?Host? and ?Client? respectively.2. Updated PDIP, SOIC and TSSOP package drawings.3. Added Automotive Product Identification System.Reason for Change: To Improve Productivity
Part Status:
Active
Active
Microchip 23A1024-I/SN - Technical Attributes
Attributes Table
Memory Density: | 1Mb |
Memory Organization: | 128 K x 8 |
Supply Voltage-Nom: | 1.7V to 2.2V |
Temperature Grade: | Industrial |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
100
$2.31
300
$2.28
400
$2.27
1,000
$2.24
1,500+
$2.22
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount