text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62128ELL-45SXI

CY62128E Series 1 Mb (128 K x 8) 4.5 - 5.5 V 45 ns Static RAM - SOIC-32

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Infineon CY62128ELL-45SXI - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128K x 8
Number of Words: 128K
Word Length: 8b
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 45ns
Temperature Grade: Industrial
Supply Current: 16A
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  SOIC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,054
USA:
1,054
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$24.40
USD
Quantity
Unit Price
20
$1.22
40
$1.21
100
$1.20
200
$1.18
400+
$1.16
Product Variant Information section