Manufacturer Part #
CY7C1041GN30-10BVXI
CY7C1041DV33 Series 4 Mb (256 K x 16) 3.3 V 10 ns Static RAM - VFBGA-48
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:480 per Tray Package Style:VFBGA-48 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2601 | ||||||||||
Infineon CY7C1041GN30-10BVXI - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Detailed change information:Change of lot naming convention in Infineon Technologies (Thailand) Limited, Nonthaburi, Thailand for subject memory productsReason:The lot numbering identification changing from 10 digit to 11 digit for whole Bangkok site according to the global Infineon standardlot numbering system manufacturing strategy.
Detailed change information:Change of lot naming convention in Infineon Technologies (Thailand) Limited, Nonthaburi, Thailand for subject memory productsReason:The lot numbering identification changing from 10 digit to 11 digit for whole Bangkok site according to the global Infineon standardlot numbering system manufacturing strategy.
Part Status:
Infineon CY7C1041GN30-10BVXI - Technical Attributes
| Memory Density: | 4Mb |
| Memory Organization: | 256K x 16 |
| Number of Words: | 256K |
| Word Length: | 16b |
| Supply Voltage-Nom: | 2.2V to 3.6V |
| Access Time-Max: | 10ns |
| Temperature Grade: | Industrial |
| Supply Current: | 45mA |
| Operating Temperature: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Interface Type: | Parallel |
| Type: | Fast |
| Package Style: | VFBGA-48 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
480 per Tray
Package Style:
VFBGA-48
Mounting Method:
Surface Mount