Manufacturer Part #
S29GL01GS10FHI020
NOR Flash Parallel 3V/3.3V 1G-bit 64M x 16 100ns 64-Pin FBGA Tray
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:180 per Tray Package Style:FBGA-64 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon S29GL01GS10FHI020 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon S29GL01GS10FHI020 - Technical Attributes
Attributes Table
| Memory Density: | 1Gb |
| Memory Organization: | 64M x 16 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Access Time-Max: | 100ns |
| Temperature Grade: | Industrial |
| Number of Words: | 64M |
| Word Length: | 16b |
| Interface: | Parallel |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | FBGA-64 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
180+
$8.71
Product Variant Information section
Available Packaging
Package Qty:
180 per Tray
Package Style:
FBGA-64
Mounting Method:
Surface Mount