text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL128S90TFI010

S29GL128S Series 128 Mb (8M x 16) 3 V 90 ns Flash-NOR Memory - TSOP-56

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
Infineon S29GL128S90TFI010 - Technical Attributes
Attributes Table
Memory Density: 128Mb
Memory Organization: 8M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 90ns
Temperature Grade: Industrial
Number of Words: 8M
Word Length: 16b
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
720
USA:
720
910
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$34.70
USD
Quantity
Unit Price
10
$3.47
25
$3.42
40
$3.39
100
$3.34
150+
$3.28
Product Variant Information section