text.skipToContent text.skipToNavigation

Manufacturer Part #

SST25VF016B-50-4I-QAF

SST25VF016B Series 16 Mbit (2 M x 8) 8 MHz SPI Serial Flash - WSON-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Microchip SST25VF016B-50-4I-QAF - Technical Attributes
Attributes Table
Clock Frequency-Max: 8MHz
Memory Density: 16Mb
Memory Organization: 2 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  WSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
490
Multiple Of:
98
Total
$676.20
USD
Quantity
Unit Price
1
$1.47
25
$1.45
75
$1.42
150
$1.41
400+
$1.38
Product Variant Information section