text.skipToContent text.skipToNavigation

Manufacturer Part #

EMMC08G-WV28-03010

8GB NAND-MLC Flash 5.1 Surface Mount Embedded Multi-Media Card - FBGA-153

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Kingston EMMC08G-WV28-03010 - Technical Attributes
Attributes Table
Type: eMMC
eMMC Capacity: 8GB
NAND Type: MLC
Interface: 5.1
Operating Temp Range: -40°C to +85°C
Package Style:  BGA-153
Mounting Method: Surface Mount
Pricing Section
Global Stock:
130
USA:
130
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$92.61
USD
Quantity
Unit Price
1
$92.61
2
$91.26
3
$90.48
4
$89.93
5+
$88.20
Product Variant Information section