text.skipToContent text.skipToNavigation

Manufacturer Part #

DSP56F803BU80E

56F8xx Series 2 kB RAM 64 kB Flash 16-Bit Digital Signal Controller - LQFP-100

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
NXP DSP56F803BU80E - Technical Attributes
Attributes Table
Package Style:  LQFP-100
Mounting Method: Surface Mount
Features & Applications

The 56F803, a member of the 56800 core-based family of Digital Signal Controllers, combines the processing power of a DSP and the functionality of a microcontroller with a flexible set of peripherals on a single chip. This creates an extremely cost-effective solution for servo and motor control, power inverter and converter applications.

The 56800 core is based on a Harvard-style architecture consisting of three execution units which operate in parallel, allowing as many as six operations per instruction cycle. The microprocessor-style programming model and optimized instruction set allow straightforward generation of efficient, compact code for both DSP- and MCU-style applications. The instruction set is also highly efficient for C compilers, enabling rapid development of optimized control applications.

Features:

  • Advanced Pulse Width Modulation
  • Dual Analog to Digital Converters
  • Programmable 16-bit timers
  • 8MHz Crystal Oscillator and PLL with integrated pre and post scalars
  • On-board power conversion and management
  • Freescale Scalable CAN Module
  • Serial communications interface module (SCI)
  • Serial peripheral interface module (SPI)
  • GPIO
  • JTAG/OnCE Debug Programming Interface

Pricing Section
Global Stock:
338
USA:
338
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$22.02
USD
Quantity
Unit Price
1
$22.02
3
$21.72
5
$21.58
20
$21.21
30+
$20.97
Product Variant Information section