text.skipToContent text.skipToNavigation

Manufacturer Part #

MC812A4CPVE8

MC812A4 Series 1 kB RAM 16-Bit Low Power High Speed Microcontroller - LQFP-112

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
NXP MC812A4CPVE8 - Technical Attributes
Attributes Table
Family Name: HC12
Core Processor: HC12
Program Memory Type: EPROM
Flash Size (Bytes): 4kB
RAM Size: 1kB
Speed: 8MHz
No of I/O Lines: 91
InterfaceType / Connectivity: SCI/SPI
Peripherals: On-Chip-ADC/PWM/SCI/SPI/Watchdog
Number Of Timers: 8
Supply Voltage: 4.5V to 6.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx8-bit
Watchdog Timers: 1
Package Style:  LQFP-112
Mounting Method: Surface Mount
Features & Applications

The MC812A4CPVE8 is a 16-Bit Microcontroller with 1 KB RAM, 4 KB Flash and available in LQFP-112 Package.

The device is composed of standard on-chip peripheral modules connected by an intermodule bus.

Features:

  • Low-Power, High-Speed M68HC12 CPU
  • Power Saving STOP and WAIT Modes
  • Memory
  • 1024-Byte RAM
  • 4096-Byte Electrically Erasable Programmable Read-Only Memory (EEPROM)
  • On-Chip Memory Mapping Allows Expansion to over 5-Mbyte Address Space
  • Single-Wire Background Debug Mode
  • Non-Multiplexed Address and Data Buses
  • Seven Programmable Chip Selects with Clock Stretching (Expanded Modes)
  • 8-Channel, Enhanced 16-Bit Timer with Programmable Prescaler
  • All Channels Configurable as Input Capture or Output Compare
  • Flexible Choice of Clock Source
  • 16-Bit Pulse Accumulator
  • Real-Time Interrupt Circuit
  • Computer Operating Properly (COP) Watchdog
  • Clock Monitor
  • Phase-Locked Loop
  • Two Enhanced Asynchronous Non-Return to Zero (NRZ) Serial Communication Interfaces (SCI)
  • Enhanced Synchronous Serial Peripheral Interface (SPI)
  • 8-Channel, 8-Bit Analog-to-Digital Converter (ATD)
  • Up to 24 Key Wakeup Lines with Interrupt Capability
  • Available in 112-Pin Thin Quad Flat Pack (TQFP) Packaging

 

 

Pricing Section
Global Stock:
4,478
USA:
4,478
5,700
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$29.59
USD
Quantity
Unit Price
1
$29.59
3
$29.16
5
$28.97
15
$28.55
25+
$28.18
Product Variant Information section