text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F10268ASP#55

Compact, low power, high function general-purpose MCU

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code: 2537
Product Specification Section
Renesas R5F10268ASP#55 - Technical Attributes
Attributes Table
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 768B
Speed: 24MHz
No of I/O Lines: 14
InterfaceType / Connectivity: I2C/UART/USART
Peripherals: POR/PWM
Number Of Timers: 4
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,780.00
USD
Quantity
Unit Price
4,000+
$0.695