text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAML11D16A-MUKPH

SAML11 Series 64 kB Flash 16 kB RAM 32 MHz SMT 32-Bit Microcontroller - VQFN-24

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSAML11D16A-MUKPH - Technical Attributes
Attributes Table
Family Name: SAML11
Core Processor: ARM Cortex M23
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 16kB
Speed: 32MHz
No of I/O Lines: 17
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Supply Voltage: 1.62V to 3.63V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 5-chx12-bit
On-Chip DAC: 1-chx10-bit
Package Style:  VQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
490
Multiple Of:
490
Total
$1,259.30
USD
Quantity
Unit Price
490+
$2.57
Product Variant Information section