Manufacturer Part #
PIC32MZ2048EFH144-I/PH
PIC32MZ Series 2 MB Flash 512 kB SRAM 200 MHz 32-Bit Microcontroller - TQFP-144
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:90 per Tray Package Style:TQFP-144 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2234 | ||||||||||
Product Specification Section
Microchip PIC32MZ2048EFH144-I/PH - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Philippines
HTS Code:
8542.31.00.25
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
Multiple Change Notification
07/01/2025
Details and Download
ADVISORY
12/11/2023
Details and Download
Microchip has released a new Errata for the PIC32MZ Embedded Connectivity with Floating Point Unit (EF) Family Silicon Errata and Data Sheet Clarification of devices.Description of Change:Added Silicon revision B3. Updated the Silicon revision to B3 throughout the document. Reason for Change: To Improve Productivity
Part Status:
Active
Active
Microchip PIC32MZ2048EFH144-I/PH - Technical Attributes
Attributes Table
| Family Name: | PIC32MZ |
| Core Processor: | MIPS32 M-Class |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 2MB |
| RAM Size: | 512kB |
| Speed: | 200MHz |
| No of I/O Lines: | 120 |
| InterfaceType / Connectivity: | CAN/EBI/EMI/Ethernet/I2C/PMP/SPI/SQI/UART/USART/USB OTG |
| Peripherals: | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog |
| Supply Voltage: | 2.1V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 48-chx12-bit |
| Watchdog Timers: | 1 |
| Package Style: | TQFP-144 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
222
USA:
222
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
2
$15.71
4
$15.59
10
$15.42
25
$15.27
40+
$15.08
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
TQFP-144
Mounting Method:
Surface Mount