Manufacturer Part #
STM32F373CBT6
STM32F Series 128 kB Flash 24 kB SRAM SMT 32-Bit Microcontroller- LQFP-48
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Tray Package Style:LQFP-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2349 | ||||||||||
Product Specification Section
STMicroelectronics STM32F373CBT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F373CBT6 - Technical Attributes
Attributes Table
| Family Name: | STM32F |
| Core Processor: | ARM Cortex M4 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 128kB |
| RAM Size: | 24kB |
| Speed: | 72MHz |
| No of I/O Lines: | 36 |
| InterfaceType / Connectivity: | CAN/I2C/I2S/SPI/USART/USB |
| Peripherals: | Analog Comparators/CAN/I2C/I2S/On-Chip-DAC/SPI/USART/USB/Watchdog |
| Number Of Timers: | 14 |
| Supply Voltage: | 2V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 1-chx12-bit / 3-chx16-bit |
| On-Chip DAC: | 3-chx12-bit |
| Watchdog Timers: | 2 |
| Package Style: | LQFP-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
582
USA:
582
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
10
$3.64
25
$3.58
40
$3.56
100
$3.50
150+
$3.44
Product Variant Information section
Available Packaging
Package Qty:
250 per Tray
Package Style:
LQFP-48
Mounting Method:
Surface Mount