
Manufacturer Part #
STM32F427IIH6TR
STM32F Series 2 MB Flash 256 kB SRAM SMT 32-Bit Microcontroller - UFBGA-176
Product Specification Section
STMicroelectronics STM32F427IIH6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F427IIH6TR - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 2MB |
RAM Size: | 256kB |
Speed: | 180MHz |
No of I/O Lines: | 140 |
InterfaceType / Connectivity: | CAN/EBI/EMI/IrDA/I2C/LIN/SPI/UART/USART/USB OTG |
Peripherals: | Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog |
Number Of Timers: | 14 |
Supply Voltage: | 1.7V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 24-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | UFBGA-176 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,500+
$8.30
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
UFBGA-176
Mounting Method:
Surface Mount