text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32U575ZIT6Q

STM32U Series 2 MB Flash 786 kB RAM 160 MHz 32-Bit Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
STMicroelectronics STM32U575ZIT6Q - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 786kB
Speed: 160MHz
No of I/O Lines: 111
InterfaceType / Connectivity: CAN/I2C/SAI/SPI/UART/USART/USB
Peripherals: BOR/DMA/PVD/PWM
Number Of Timers: 17
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 22-chx12/14-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,460
USA:
20,460
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$335.40
USD
Quantity
Unit Price
60
$5.59
120+
$5.53
Product Variant Information section