text.skipToContent text.skipToNavigation

Manufacturer Part #

XMC4300F100K256AAXQMA1

XMC4000 Series 256 kB Flash 128 kB RAM 32 Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 1551
Product Specification Section
Infineon XMC4300F100K256AAXQMA1 - Technical Attributes
Attributes Table
Family Name: XMC4300
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 128kB
Speed: 144MHz
No of I/O Lines: 75
InterfaceType / Connectivity: CAN/I2C/I2S/SPI/UART/USB
Peripherals: Watchdog
Supply Voltage: 3.13V to 3.63V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 14-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Features & Applications

The XMC4300 and XMC4800 are the industry’s first-ever Microcontrollers with integrated EtherCAT® node on an ARM® Cortex®-M processor with on-chip flash and analog/mixed signal capabilities. Thus enabling the most compact designs, both series require no additional components such as dedicated EtherCAT® ASIC, external memory or a quartz clock generator to start up the EtherCAT® slave controller. Designers benefit from BOM cost and PCB space savings.

Features:

EtherCAT®, up to 6 CAN nodes, standard Ethernet MAC
Cortex®-M4 at 144 MHz with large on-chip memories
XMC4300: 256 kB Flash/128 kB RAM
XMC4800: up to 2 MB Flash/352 kB RAM
Qualified for 125°C automotive temperature range
Long-term availability through 2031 or longer

Benefits:

Most compact EtherCAT® design – no additional external components required
Bill of material (BOM) cost and PCB space savings
Enablement of EtherCAT® technology in harsh environments with 125°C ambient temperatures
Support of long product lifetime through availability to 2031 or longer

 

Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$32.82
USD
Quantity
Unit Price
3
$10.94
5
$10.88
20
$10.73
30
$10.69
75+
$10.54
Product Variant Information section