text.skipToContent text.skipToNavigation

Manufacturer Part #

XMC7100D-F100K4160AA

XMC7100 Series 256 kB Flash 768 kB RAM 32-Bit Microcontroller - TEQFP-100

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon XMC7100D-F100K4160AA - Technical Attributes
Attributes Table
Family Name: XMC7000
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 768kB
Speed: 250MHz
No of I/O Lines: 71
InterfaceType / Connectivity: CANbus/Ethernet/FIFO/IrDA/I2C/SPI
Peripherals: Brown-out Detect/LVD/POR/PWM
Number Of Timers: 8
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +125°C
Watchdog Timers: 4
Package Style:  LQFP-100
Mounting Method: Surface Mount
Features & Applications
ARM® Cortex®-M0+, ARM® Cortex®-M7 XMC7000 Microcontroller IC 32-Bit Dual-Core 100MHz, 250MHz 4.063MB (4.063M x 8) FLASH 100-TEQFP (14x14)
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
900
Multiple Of:
900
Total
$8,838.00
USD
Quantity
Unit Price
900+
$9.82
Product Variant Information section