text.skipToContent text.skipToNavigation

Manufacturer Part #

ATMEGA64A-AU

ATmega Series 64 KB Flash 4 KB SRAM 16 MHz 8-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Microchip ATMEGA64A-AU - Technical Attributes
Attributes Table
Family Name: ATmega
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4kB
Speed: 16MHz
No of I/O Lines: 53
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 4
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications

For reference, below are related products and accessories for the Microchip ATMEGA64A-AU 8-bit

Pricing Section
Global Stock:
180
USA:
180
1,440
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$26.35
USD
Quantity
Unit Price
5
$5.27
20
$5.21
30
$5.19
75
$5.15
125+
$5.09
Product Variant Information section