
Manufacturer Part #
EZ80F91AZ050EK
eZ80F91 Series 256 kB Flash 8 kB RAM 50 MHz 8-Bit Microcontroller - LQFP-144
Product Specification Section
Zilog EZ80F91AZ050EK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Zilog EZ80F91AZ050EK - Technical Attributes
Attributes Table
Family Name: | eZ80 |
Core Processor: | eZ80 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 8kB |
Speed: | 50MHz |
No of I/O Lines: | 32 |
InterfaceType / Connectivity: | Ethernet/I2C/SPI |
Peripherals: | BOR/POR/PWM |
Number Of Timers: | 4 |
Supply Voltage: | 3V to 3.6V |
Operating Temperature: | -40°C to +105°C |
Watchdog Timers: | 1 |
Package Style: | LQFP-144 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
779
USA:
779
Factory Lead Time:
35 Weeks
Quantity
Unit Price
60+
$9.90
Product Variant Information section
Available Packaging
Package Qty:
60 per Tray
Package Style:
LQFP-144
Mounting Method:
Surface Mount