text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F1823-I/SL

PIC16F Series 3.5 KB Flash 128 B RAM 32 MHz 8-Bit Microcontroller - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Microchip PIC16F1823-I/SL - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3.5kB
RAM Size: 128B
Speed: 32MHz
No of I/O Lines: 12
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

PIC16F1823-I/SL is part of PIC16F family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +85°C and has 14 pin in SOIC package. This device is lead free.

Features:

  • Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
  • Flash Program Memory with self read/write capability
  • Internal 32 MHz oscillator
  • Integrated Capacitive mTouch Sensing Module
  • Data Signal Modulator Module
  • MI2C, SPI, EUSART w/auto baud
  • ECCP (Enhanced/Capture Compare PWM) Module
  • Comparators with selectable Voltage Reference
  • 8 Channel 10b ADC with Voltage Reference
  • 25 mA Source/Sink current I/O
  • Two 8-bit Timers (TMR0/TMR2)
  • One 16-bit Timer (TMR1)
  • Extended Watchdog Timer (EWDT)
  • Enhanced Power-On/Off-Reset
  • Brown-Out Reset (BOR)
  • In Circuit Serial Programming (ICSP)
  • On Board In-Circuit Debug
  • Wide Operating Voltage (1.8 V – 5.5 V)
  • Low Power PIC16LF182x variants (1.8 V – 3.6 V)
  • Standby Current (PIC16LF182X): 20 nA @ 1.8 V, typical
  • Active Current(PIC12LF1823): 50 uA/MHz @ 1.8 V, typical
Pricing Section
Global Stock:
9,754
USA:
9,754
49,248
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$26.40
USD
Quantity
Unit Price
20
$1.32
40
$1.31
100
$1.30
200
$1.28
400+
$1.25
Product Variant Information section