Manufacturer Part #
OPF482
HIGH SPEED PIN DIODE TO-18 / ST
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OPF482 - Product Specification
TT Electronics - Optek Technology OPF482 - Technical Attributes
Attributes Table
| Connector Type: | ST |
| Operating Wavelength-Nom: | 905nm |
Features & Applications
The OPF482 is a high speed, low noise Silicon PIN Photodiode with 860 nm wavelength and mounted in a low cost package for fiber optic applications.
It is designed to be compatible with multimode optical fibers from 50/125 to 200/300 microns.
Features:
- High speed, low capacitance
- Popular ST® style receptacle
- Pre-tested with fiber to assure performance
- Component pre-mounted and ready to use
- 100MHz operation minimum
Applications:
- Industrial Ethernet equipment
- Copper-to-fiber media conversion
- Intra-system fiber optic links
- Video surveillance systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
200+
$15.02
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray