Manufacturer Part #
HAN1102W-1-TR
IRED 3 x 1.5 mm 940 nm 75/90° 1 mW/sr Photodetector Lamp
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Stanley Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Stanley Electric HAN1102W-1-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Stanley Electric HAN1102W-1-TR - Technical Attributes
Attributes Table
| Wavelength: | 940nm |
| Intensity: | 1mW/sr |
| Forward (Drive) Current: | 50mA |
| Forward Voltage: | 1.2V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.0858
5,000
$0.0841
7,500+
$0.0825
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount