text.skipToContent text.skipToNavigation

Manufacturer Part #

HDN1102W-TR

3 x 1.5 mm 60° 870 nm 20 mA Surface Mount Infrared Emitting Diode

ECAD Model:
Mfr. Name: Stanley Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stanley Electric HDN1102W-TR - Technical Attributes
Attributes Table
Wavelength: 870nm
Angle of Half Intensity: 60°
Intensity: 6.4mW/sr
Forward (Drive) Current: 50mA
Forward Voltage: 1.45V
Reverse Voltage[Vr]: 5V
Operating Temp Range: -30°C to +85°C
Part Number Aliases: HDN1102
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$320.00
USD
Quantity
Unit Price
2,500
$0.128
5,000+
$0.125
Product Variant Information section