Manufacturer Part #
LTE-4206
LTE-4206 Series 20° Transparent 940 nm 60 mA IR Emitter Through Hole - T-1
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Package Style:T-1 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
LITEON LTE-4206 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTE-4206 - Technical Attributes
Attributes Table
| Wavelength: | 940nm |
| Angle of Half Intensity: | 20° |
| Intensity: | 3.91mW/sr |
| Forward (Drive) Current: | 60mA |
| Forward Voltage: | 1.2V |
| Package Style: | T-1 |
| Mounting Method: | Through Hole |
Features & Applications
The LTE-4206 is a 20° viewing angle, 940 nm wavelength 60 mA Infrared Emitter available in Through Hole T-1 Package.
Features:
- Selected to specific on-line Intensity and Radiant Intensity Ranges
- Low cost miniature plastic end looking Package
- Mechanically and Spectrally matched to the LTR-4206 Series of Phototransistor
- Clear Transparent Color Package
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
200
$0.11
400
$0.108
1,000
$0.107
2,000
$0.105
4,000+
$0.102
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
T-1
Mounting Method:
Through Hole