Manufacturer Part #
TSOP93338
IR RECEIVER MOD 38 KHZ MINIMOLD
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | 1848 | ||||||||||
Product Specification Section
Vishay TSOP93338 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay TSOP93338 - Technical Attributes
Attributes Table
| Supply Voltage: | 2V to 3.6V |
| Transmission Distance: | 28m |
| Supply Current: | 0.25mA to 0.45mA |
| Carrier Frequency: | 38kHz |
| Output Voltage-Max: | 100mV |
| View/Orientation: | Side View |
| Operating Temp Range: | -25°C to +85°C |
| Storage Temperature Range: | -25°C to +85°C |
| No of Terminals: | 3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
50
$0.40
125
$0.395
250
$0.385
500
$0.38
1,250+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole