Manufacturer Part #
TFDU4301-TR1
TFDU4301 Series 8.5 x 2.5 x 3.1 mm 115.2 kbit/s Infrared Transceiver Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:750 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay TFDU4301-TR1 - Technical Attributes
Attributes Table
| Link: | 0.7m |
| Supply Voltage: | 2.4V to 5.5V |
| Idle Current-Max: | 0.07mA |
| Data Rate: | 115.2kbps |
| Dimension: | H 8.5mm x L 2.5mm x W 3.1mm |
| Mounting Method: | Surface Mount |
Features & Applications
The TFDU4301-TR1 is a low profile, surface mount infrared transceiver module. This device has compliant to the latest IrDA physical layer standard for fast infrared data communication, supporting IrDA speeds up to 115.2 kbit/s and carrier based remote control modes.
This device covers an extended IrDA low power range of close to 1 m. With an external current control resistor the current can be adjusted for shorter ranges..
Features:
- Operating voltage 2.4 V to 5.5 V
- Operating temperature -30° C to +85° C
- Split power supply, transmitter and receiver can be operated from two power supplies
- Low power consumption
- High efficiency emitter
- Directly Interfaces with various super I/O and controller devices
- Tri-state-receiver output, floating in shut down with a weak pull-up
Applications:
- Printers, fax machines, photocopiers, screen projectors
- Internet TV boxes, video conferencing systems
- Medical data collection and diagnostic systems
- Notebook computers, desktop PCs, palmtop computers
- External infrared adapters (dongles) and data loggers
- GPS and industrial applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
750+
$2.69
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Mounting Method:
Surface Mount