Manufacturer Part #
6N137
Single Channel 7 V 5000 Vrms 10 Mbit Logic Gate Photocoupler - DIP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:45 per Tube Package Style:DIP-8 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2114 | ||||||||||
Product Specification Section
Everlight 6N137 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight 6N137 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5000V |
| Output Voltage-Max: | 7V |
| Operating Temp-Max: | 85°C |
| Package Style: | DIP-8 |
| Mounting Method: | Through Hole |
Features & Applications
The 67-21SUBC/S400-A6/TR8 is a Single Channel 10 Mbit Logic Gate Photocoupler with High Speed, available in DIP-8 Package.
The 6N137, EL2601 and EL2611 are consists of an infrared emitting diode optically coupled to a high speed integrated photo detector logic gate with a strobable output.
Features:
- High speed 10Mbit/s
- 10 kV/μs min. common mode transient immunity (EL2611)
- Guaranteed performance from -40 to 85 ?
- Logic gate output
- High isolation voltage between input and output (Viso=5000 V rms )
- Pb free and RoHS compliant.
Applications:
- Ground loop elimination
- LSTTL to TTL, LSTTL or 5 volt CMOS
- Line receiver, data transmission
- Data multiplexing
- Switching power supplies
- Pulse transformer replacement
- Computer peripheral interface
Pricing Section
Global Stock:
53
USA:
53
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
40
$0.535
125
$0.52
400
$0.51
1,250
$0.50
4,000+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
45 per Tube
Package Style:
DIP-8
Mounting Method:
Through Hole