text.skipToContent text.skipToNavigation

Référence fabricant

FOD817SD

DIP4 SMT Single Channel 70 V 5000 Vrms Phototransistor Optocoupler

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2531
Product Specification Section
onsemi FOD817SD - Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
CTR-Min: 50%
Operating Temp-Max: 110°C
Style d'emballage :  DIP-4
Méthode de montage : Surface Mount
Fonctionnalités et applications

The FOD817SD is a 70 V 5000 Vrms 4-Pin Single Channel Phototransistor Optocoupler. It consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package.

The FOD617/817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual in-line package.

Features:

  • AC input response (FOD814 only)
  • Applicable to Pb-free IR reflow soldering
  • Compact 4-pin package
  • Current transfer ratio in selected groups:
  • C-UL, UL and VDE approved
  • High input-output isolation voltage of 5000 Vrms
  • Minimum BVCEO of 70 V guaranteed
  • Higher operating temperatures

Applications:

  • AC line monitor
  • Unknown polarity DC sensor
  • Telephone line interface

Pricing Section
Stock global :
141 000
États-Unis:
141 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
98,30 $
USD
Quantité
Prix unitaire
1 000
$0.0983
3 000
$0.0957
5 000
$0.0945
20 000
$0.0914
30 000+
$0.0894
Product Variant Information section