text.skipToContent text.skipToNavigation

Manufacturer Part #

HMHA2801AR2

Single Channel 80 V 2500 Vrms DC Input Half Pitch Optocoupler SMT - MFP-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
onsemi HMHA2801AR2 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
CTR-Min: 80%
Operating Temp-Max: 100°C
Package Style:  MFP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,317,500
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$720.00
USD
Quantity
Unit Price
2,500
$0.146
5,000
$0.144
7,500
$0.143
12,500
$0.142
25,000+
$0.139
Product Variant Information section