Manufacturer Part #
IS281-4GB
4 Channel Optocoupler Dual-line-in Pkg 3000 Vrms
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Isocom Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2443 | ||||||||||
Product Specification Section
Isocom Components IS281-4GB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Isocom Components IS281-4GB - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Isolation Voltage-RMS: | 3750V |
| Output Voltage-Max: | 80V |
| Forward Voltage: | 1.2V |
| Reverse Voltage-Max [Vrrm]: | 6V |
| Average Forward Current-Max: | 50mA |
| Power Dissipation: | 200mW |
| Output Type: | Transistor |
| Operating Temp-Max: | 110°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
2,000
$0.50
4,000
$0.49
6,000
$0.485
8,000+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount