Manufacturer Part #
ISP817AXSMT&R
ISP817 Series 1.4V 50mA Surface Mount DIP NPN Phototransistor Optocoupler
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Isocom Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SMD-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2535 | ||||||||||
Product Specification Section
Isocom Components ISP817AXSMT&R - Product Specification
Isocom Components ISP817AXSMT&R - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5.3kV |
| Output Voltage-Max: | 80V |
| Forward Voltage: | 1.2V |
| Average Forward Current-Max: | 0.05A |
| Output Type: | Transistor |
| CTR-Min: | 80% |
| Operating Temp-Max: | 110°C |
| Storage Temperature Range: | -55°C to +110°C |
| Package Style: | SMD-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
11,000
USA:
11,000
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
1,000
$0.137
3,000
$0.134
5,000
$0.133
15,000
$0.13
25,000+
$0.128
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount