text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3022SM

MOC Series Single Channel 400 V Surface Mount Triac Optocoupler - DIP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MOC3022SM - Technical Attributes
Attributes Table
No of Channels: 1
Off-State Voltage [Vdrm]: 400V
Forward Voltage: 1.5V
Reverse Voltage-Max [Vrrm]: 3V
Average Forward Current-Max: 60mA
Power Dissipation: 300mW
Output Type: Triac
Operating Temp-Max: 85°C
Storage Temperature Range: -40°C to +150°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$772.00
USD
Quantity
Unit Price
1,000
$0.198
3,000
$0.194
4,000
$0.193
10,000
$0.19
15,000+
$0.187
Product Variant Information section