Manufacturer Part #
MOC3043M
DIP6 Through Hole 1 Channel 400 V 4170 Vrms Zero-Cross Triac Optoisolator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:DIP-6 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2535 | ||||||||||
Product Specification Section
onsemi MOC3043M - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 4170V |
| Off-State Voltage [Vdrm]: | 400V |
| Operating Temp-Max: | 85°C |
| Package Style: | DIP-6 |
| Mounting Method: | Through Hole |
Features & Applications
The MOC304XM devices consist of a AlGaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver. They are designed for use with a triac in the interface of logic systems to equipment powered from 115 VAC lines such as teletypewriters, CTRs, solid-state relays, industrial controls, printers, motors, solenoids and consumer appliances, etc.
Pricing Section
Global Stock:
20,650
USA:
20,650
Factory Lead Time:
15 Weeks
Quantity
Unit Price
100
$0.255
750
$0.245
4,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole