Manufacturer Part #
10235
20 mm Dia LED Taped Optic Holder for LUXEON Rebel
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Carclo Optics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:48 per Bulk |
||||||||||
| Date Code: | 2417 | ||||||||||
Product Specification Section
Carclo Optics 10235 - Technical Attributes
Attributes Table
| Type: | Holder |
| Shape: | Circular |
| Color: | Black |
Features & Applications
Carclo-Optics has always been at the leading edge of optical technology since its foundation in 1936; such development has seen them placed at the forefront of its class. Today Carclo-Optics boasts unrivalled expertise in optical design and manufacture.
Carclo’s LUXEON Rebel range of LED optics offers a selection of 10 mm, 20 mm and 26.5 mm optics and holders
10235 is a 20 mm black round LED optic holder
Pricing Section
Global Stock:
5,154
USA:
5,154
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
100
$0.21
200
$0.205
1,250
$0.199
2,500+
$0.193
Product Variant Information section
Available Packaging
Package Qty:
48 per Bulk