text.skipToContent text.skipToNavigation

Manufacturer Part #

LB-402VN

Red Dual Digit Seven Segment 16 mcd Common Cathode LED Numeric Display

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM LB-402VN - Technical Attributes
Attributes Table
Color: Red
Forward Voltage: 2.8V
Dimension: L  24mm x W  18mm x H  7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$867.00
USD
Quantity
Unit Price
10
$3.07
25
$3.02
50
$2.99
100
$2.96
200+
$2.89
Product Variant Information section