text.skipToContent text.skipToNavigation

Manufacturer Part #

597-7701-207F

Red/Green 3.2 x 2.7 mm 120° Clear 16 mcd 2/2.1 V Surface Mount Bi Color LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Dialight 597-7701-207F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Non Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 11.3mcd
Viewing Angle: 120°
Wavelength: 635nm/572nm
Rated Power: 95mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  1.9mm x L  3.5mm x W  2.8mm
Package Style:  PLCC-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
92,000
USA:
92,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$490.00
USD
Quantity
Unit Price
2,000+
$0.245
Product Variant Information section