text.skipToContent text.skipToNavigation

Manufacturer Part #

597-7701-507F

597 Series Red Green 2.3 x 2.1 mm 104° 6.3/20 mcd 2/2.2 V LED Surface Mount

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Dialight 597-7701-507F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Non Diffused
Forward Voltage: 2V/2V
Forward (Drive) Current: 25mA
Intensity: 4mcd/12mcd
Viewing Angle: 170°
Wavelength: 650nm/570nm
Rated Power: 60mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.3mm x L  3mm x W  2.5mm
Mounting Method: Surface Mount
Features & Applications

The 597-7701-507F is a red/green color surface mount micro LED . It offers a full range of colors and intensity, including the latest AllnGaP and InGaN technology.

Features:

  • Compatible with automatic placement equipment
  • Compatible with infrared reflow processes
  • Packaged on 8mm tape, 7" reels (meets EIA-481-1 standard)
  • Helps to eliminate mixed technology PC board processing

Applications:

  • Electronic Test & Measurement Instruments
  • Communications Testing Equipment
  • Process controls
  • Automation
  • Medical
  • Handheld devices
  • Battery powered applications

 

 

Pricing Section
Global Stock:
32,500
USA:
32,500
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$637.50
USD
Quantity
Unit Price
2,500+
$0.255
Product Variant Information section