text.skipToContent text.skipToNavigation

Manufacturer Part #

67-23ST/RKE-N279596Z10/SZM/2T

White, Warm 2700K 9.15V 1411 (3528 Metric)

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight 67-23ST/RKE-N279596Z10/SZM/2T - Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Forward Voltage: 9.6V
Forward (Drive) Current: 120mA
Viewing Angle: 120°
Rated Power: 1152mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Case Size: 1411 (3528 Metric)
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
48000
Multiple Of:
16000
Total
$1,833.60
USD
Quantity
Unit Price
16,000+
$0.0382
Product Variant Information section