Manufacturer Part #
BL-HE1G033B-TRB
Red Green 1210 120° 10 / 8 mcd Clear 2 / 2.2 V High Efficiency Bicolor LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Bright | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2540 | ||||||||||
Product Specification Section
American Bright BL-HE1G033B-TRB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Bright BL-HE1G033B-TRB - Technical Attributes
Attributes Table
| No of LEDs: | 2 |
| Color: | Red / Yellow Green |
| Lens Type: | Clear |
| Forward Voltage: | 2 V/ 2.2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 10 mcd/ 8mcd |
| Viewing Angle: | 120° |
| Wavelength: | 636 nm/ 576nm |
| Operating Temp Range: | -25°C to +80°C |
| Storage Temperature Range: | -30°C to +85°C |
| Dimension: | H 3.2mm x L 2.7mm x W 1.1mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0953
6,000+
$0.0924
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount