text.skipToContent text.skipToNavigation

Manufacturer Part #

IN-PI15TAT5R5G5B

Top Mount / 1515 / 1.5 x 1.5 x 0.65 / RGB with IC

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Inolux IN-PI15TAT5R5G5B - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Forward (Drive) Current: 5mA
Intensity: 350mcd/700mcd/200mcd
Wavelength: 624nm/520nm/470nm
Operating Temp Range: -40°C to +80°C
Storage Temperature Range: -40°C to +80°C
Dimension: H  0.65mm x L  1.5mm x W  1.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
4500
Multiple Of:
4500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$621.00
USD
Quantity
Unit Price
4,500+
$0.138
Product Variant Information section