text.skipToContent text.skipToNavigation

Manufacturer Part #

LTJ-811Y

Yellow 20 mm Tinted Diffused 25 mcd 2.1 V Sphere Lens Big LED Lamp

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTJ-811Y - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Tinted / Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 25mcd
Dimension: H  13.5mm x D  22.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
240
Multiple Of:
40
Total
$237.60
USD
Quantity
Unit Price
1
$1.08
30
$1.05
75
$1.02
200
$0.99
400+
$0.945
Product Variant Information section