text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C150TBKT

Blue 3.2 x 1.6 x 1.1 mm 130° Water Clear 70 mcd 2 V LED Surface Mount

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
LITEON LTST-C150TBKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 3.8V
Forward (Drive) Current: 20mA
Intensity: 180mcd
Viewing Angle: 130°
Wavelength: 475nm
Operating Temp Range: -20°C to +80°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  1.1mm x L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$170.70
USD
Quantity
Unit Price
3,000
$0.0569
6,000
$0.0558
9,000
$0.0552
12,000+
$0.0544
Product Variant Information section