Manufacturer Part #
Q65110A7939
0603 CHIPLED WHITE 90mcd 5mA, 150 Deg View Angle., LW Q38E-Q2OO-3K5L-1-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ams OSRAM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:16000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2339 | ||||||||||
Product Specification Section
ams OSRAM Q65110A7939 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
End Of Life
Obsolete
ams OSRAM Q65110A7939 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | White |
| Lens Type: | Diffused |
| Forward Voltage: | 2.85V |
| Forward (Drive) Current: | 15mA |
| Intensity: | 90mcd |
| Viewing Angle: | 150, 130° |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Case Size: | 0603 (1608 Metric) |
| Dimension: | H 0.4mm x L 1.6mm x W 0.8mm |
| Moisture Sensitivity Level: | 2 |
| Part Number Aliases: | LWQ38E |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
112,000
USA:
112,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
16,000+
$0.0457
Product Variant Information section
Available Packaging
Package Qty:
16000 per Reel
Mounting Method:
Surface Mount