text.skipToContent text.skipToNavigation

Manufacturer Part #

VLP-400-F

VLP Series Vertical .400 in High Flat Rigid Light Pipe

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 1845
Product Specification Section
Bivar VLP-400-F - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Flat Face 3 mm
Color: Clear
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
125
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.50
USD
Quantity
Unit Price
125
$0.188
250
$0.186
500
$0.183
1,250
$0.179
2,500+
$0.174
Product Variant Information section